CL Series NTC Inrush Current Limiters
The CL series from Amphenol Advanced Sensors is used to reduce large inrush currents
Amphenol Advanced Sensors' CL series of inrush current limiting thermistors consists of a disc thermistor with uninsulated lead-wires. They are used to control inrush current when switching power supplies. The primary purpose of limiting inrush current is to prevent components in series with the input to the DC/DC converter from being damaged. Typically, inrush protection prevents nuisance blowing of fuses or breakers as well as welding of switch contacts.
Features
- UL approval (UL 1434 File# E828301)
- Small physical size offers design-in benefits over larger passive components
- Low-cost, solid-state device for inrush current suppression
- Outstanding capacitance ratings
- Solid-state device for inrush current suppression
- Low steady resistance and accompanying power loss
- Excellent mechanical strength
- Wide operating temperature range: -58°F to +347°F (-50°C to +175°C)
- Suitable for PCB mounting
- Available as a standard with kinked or straight leads and on tape and reel to EIS RS-468A for automatic insertion
Applications | ||
|
|
CL Series Inrush Current Limiters
图片 | 制造商零件编号 | 描述 | 电流 - 稳态最大值 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|
CL-30 | ICL 2.5 OHM 25% 8A 19.56MM | 8 A | 9894 - 立即发货 | $14.78 | 查看详情 | ||
CL-40 | ICL 5 OHM 25% 6A 19.56MM | 6 A | 19849 - 立即发货 | $15.02 | 查看详情 | ||
CL-50 | ICL 7 OHM 25% 5A 19.56MM | 5 A | 1889 - 立即发货 | $17.98 | 查看详情 | ||
CL-60 | ICL 10 OHM 25% 5A 19.56MM | 5 A | 9458 - 立即发货 | $13.65 | 查看详情 | ||
CL-70 | ICL 16 OHM 25% 4A 19.56MM | 4 A | 19075 - 立即发货 | $13.22 | 查看详情 | ||
CL-80 | ICL 47 OHM 25% 3A 19.56MM | 3 A | 6604 - 立即发货 | $17.08 | 查看详情 | ||
CL-90 | ICL 120 OHM 25% 2A 23.62MM | 2 A | 8998 - 立即发货 | $26.93 | 查看详情 | ||
CL-110 | ICL 10 OHM 25% 3.2A 10.16MM | 3.2 A | 3575 - 立即发货 | $12.81 | 查看详情 | ||
CL-130 | ICL 50 OHM 25% 1.6A 11.4MM | 1.6 A | 1957 - 立即发货 | $9.93 | 查看详情 | ||
CL-150 | ICL 5 OHM 25% 4.7A 13.97MM | 4.7 A | 4521 - 立即发货 | $12.81 | 查看详情 | ||
CL-160 | ICL 5 OHM 25% 2.8A 13.97MM | 2.8 A | 1223 - 立即发货 | $13.79 | 查看详情 | ||
CL-180 | ICL 16 OHM 25% 1.7A 13.97MM | 1.7 A | 10009 - 立即发货 | $11.49 | 查看详情 | ||
CL-190 | ICL 25 OHM 25% 2.4A 13.97MM | 2.4 A | 774 - 立即发货 | $16.01 | 查看详情 | ||
CL-200 | ICL 25 OHM 25% 1.7A 13.97MM | 1.7 A | 3218 - 立即发货 | $16.01 | 查看详情 | ||
CL-210 | ICL 30 OHM 25% 1.5A 10.16MM | 1.5 A | 12277 - 立即发货 | $9.52 | 查看详情 | ||
CL-11 | ICL 700 MOHM 25% 12A 19.56MM | 12 A | 3168 - 立即发货 | $25.61 | 查看详情 | ||
CL-101 | ICL 500 MOHM 25% 16A 23.62MM | 16 A | 262 - 立即发货 | $29.55 | 查看详情 |